78M6610+LMUEVK1#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78M6610+LMUEVK1#

DigiKey Part Number
78M6610+LMUEVK1#-ND
Manufacturer
Manufacturer Product Number
78M6610+LMUEVK1#
Description
EVAL BOARD FOR 78M6610
Customer Reference
Detailed Description
78M6610 - Energy/Power Meter Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Type
Power Management
Function
Energy/Power Meter
Embedded
-
Utilized IC / Part
78M6610
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£187.93000£187.93
Manufacturers Standard Package
Unit Price without VAT:£187.93000
Unit Price with VAT:£225.51600