CP20008A-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP20008A-10

DigiKey Part Number
3315-CP20008A-10-ND
Manufacturer
Manufacturer Product Number
CP20008A-10
Description
0.5 GHz - 8 GHz, 10 dB Coupling
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 500MHz ~ 8GHz 10dB 20W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amtery Corporation
Series
-
Packaging
Box
Part Status
Active
Coupler Type
Standard
Frequency
500MHz ~ 8GHz
Coupling Factor
10dB
Applications
General Purpose
Insertion Loss
1.3dB
Power - Max
20W
Isolation
33dB
Return Loss
23dB
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Amtery Corporation
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£363.44000£363.44
4£353.83750£1,415.35
10£347.18900£3,471.89
Unit Price without VAT:£363.44000
Unit Price with VAT:£436.12800