TSL250R-LF | ||
---|---|---|
Digi-Key Part Number | TSL250-R-LF-ND | |
Manufacturer | ams-OSRAM USA INC. | |
Manufacturer Product Number | TSL250R-LF | |
Description | SENSOR OPT 635NM AMB RADIAL 3PIN | |
Detailed Description | Optical Sensor Ambient 635nm Voltage Radial - 3 Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ams-OSRAM USA INC. | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Type | Ambient | |
Wavelength | 635nm | |
Proximity Detection | No | |
Output Type | Voltage | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | - |
Resource Type | Link |
---|---|
Datasheets | TSL250-2R |
PCN Obsolescence/ EOL | TSLYYY 06/Apr/2018 |
HTML Datasheet | TSL250-2R |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.9500 |
Attribute | Description |
---|---|
Other Names | 300310003 TSL250-R-LF TSL250RLF |
Standard Package | 500 |