SFH 5440-Z | |
---|---|
DigiKey Part Number | 475-SFH5440-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 5440-Z |
Description | IC SCHMITT TRIGGER SMART DIL SMD |
Customer Reference | |
Detailed Description | Optical Sensor 400 ~ 1100nm Photo Detector, Logic Output Active Low 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Wavelength | 400 ~ 1100nm | |
Type | Photo Detector, Logic Output | |
Output Type | Active Low | |
Package / Case | 3-SMD, Gull Wing | |
Operating Temperature | -40°C ~ 85°C |