LH T6MF-GGHH-1-E3L3 | |
---|---|
DigiKey Part Number | 475-LHT6MF-GGHH-1-E3L3TR-ND - Tape & Reel (TR) 475-LHT6MF-GGHH-1-E3L3CT-ND - Cut Tape (CT) 475-LHT6MF-GGHH-1-E3L3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LH T6MF-GGHH-1-E3L3 |
Description | LED RED CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Red 645nm LED Indication - Discrete 2.05V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 662nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |