GW Q9LR33.PM-L9M8-XX510-1-180-R18

DigiKey Part Number
475-GWQ9LR33.PM-L9M8-XX510-1-180-R18TR-ND - Tape & Reel (TR)
475-GWQ9LR33.PM-L9M8-XX510-1-180-R18CT-ND - Cut Tape (CT)
475-GWQ9LR33.PM-L9M8-XX510-1-180-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW Q9LR33.PM-L9M8-XX510-1-180-R18
Description
LED OSCONIQ WARM WHT 2200K 5050
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® S 5050 White, Warm 2200K 5.52V 180mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2200K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
215lm (170lm ~ 260lm)
Current - Test
180mA
Voltage - Forward (Vf) (Typ)
5.52V
Lumens/Watt @ Current - Test
216 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.05A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
5050
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
1.5°C/W
Base Product Number
In-Stock: 4,332
Can ship immediately
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.07000£1.07
10£0.66600£6.66
100£0.46180£46.18
500£0.38134£190.67
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.34435£516.52
3,000£0.32634£979.02
4,500£0.31734£1,428.03
7,500£0.30740£2,305.50
10,500£0.30161£3,166.90
15,000£0.29604£4,440.60
Manufacturers Standard Package
Unit Price without VAT:£1.07000
Unit Price with VAT:£1.28400