C016 20E004 80xx
C016 20E004 80xx
C016 20E004 80x2
C016 20E004 80x2

C016 20E004 8012

Digi-Key Part Number
C01620E0048012-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C016 20E004 8012
Supplier
Description
CONN PLUG FMALE 5POS SCREW
Detailed Description
5 (4 + PE) Position Circular Connector Plug, Female Sockets Screw
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Tuchel Industrial
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Female Sockets
Number of Positions
5 (4 + PE)
Shell Size - Insert
2
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Strain Relief
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-25°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020