LFR240NMNM3.0F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Times Microwave Systems
In Stock: 1
Unit Price: £41.80000
Datasheet

Parametric Equivalent


Amphenol Times Microwave Systems
In Stock: 2
Unit Price: £41.94000
Datasheet
LFR240NMNM3.0F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFR240NMNM3.0F

DigiKey Part Number
1946-LFR240NMNM3.0F-ND
Manufacturer
Manufacturer Product Number
LFR240NMNM3.0F
Description
COAX CBL N-TYPE TO N-TYPE 36"
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type LMR 240 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Bag
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
LMR 240
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
2.5 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.