HN01-015-0052-1

HN0101500461

Digi-Key Part Number
889-2873-2-ND - Tape & Reel (TR)
889-2873-1-ND - Cut Tape (CT)
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
HN0101500461
Supplier
Description
CONTACT PIN 20-22AWG CRIMP SLVR
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Pin Contact 20-22 AWG Size 1.5mm Crimp Silver
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Tuchel Industrial
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal, Stamped
Contact Type
Pin
Contact Size
1.5mm
Wire Gauge or Range - AWG
20-22 AWG
Wire Gauge or Range - mm²
0.35 ~ 0.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
Silver
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.16388£327.76
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.32000£0.32
10£0.27500£2.75
25£0.24240£6.06
50£0.22280£11.14
100£0.21400£21.40
250£0.19216£48.04
500£0.18344£91.72
1,000£0.15286£152.86