35650
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

000-35650-51

Digi-Key Part Number
ARF1078-ND
Manufacturer
Manufacturer Product Number
000-35650-51
Description
CONN TERMINATOR PLUG BNC 51OHM
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Terminator Coax Connector Plug, Male Pin BNC 51 Ohms
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol RF
Series
-
Package
Bulk
Product Status
Active
Connector Style
BNC
Connector Type
Plug, Male Pin
Frequency - Max
4 GHz
Impedance
51 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
Nickel
Contact Material
Brass
Contact Finish
Gold
Features
Chain
Body Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4010
California Prop 65
Warning Information
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£19.96000£19.96
10£17.47800£174.78
25£16.72280£418.07
50£16.18320£809.16
100£15.64380£1,564.38
250£15.10436£3,776.09
Additional Resources
AttributeDescription
Other Names
35650-50
ARF1078
35650-51
ARF2117INACTIVE
3565051
ARF2117-ND
ARF2117
Standard Package25