SQR822700
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR822700

Digi-Key Part Number
APC2022-ND
Manufacturer
Manufacturer Product Number
SQR822700
Description
CONN RECEPTACLE 8POS 22AWG
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol PCD
Series
Package
Bulk
Product Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
8
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
IP67
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.6000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£10.75000£10.75
10£9.52500£95.25
25£9.15840£228.96
50£8.79180£439.59
100£8.30340£830.34
Additional Resources
AttributeDescription
Other NamesAPC2022
Standard Package1