cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATD1F4SL14

Digi-Key Part Number
ATD1F4SL14-ND
Manufacturer
Manufacturer Product Number
ATD1F4SL14
Description
JUMPER TERM BLK 4POS ROUND PINS
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
4 Position Terminal Block, Cross Connection Jumper Round Pins
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol PCD
Series
Package
Tray
Product Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
4
Pitch
-
Style
Round Pins
For Use With/Related Products
ATD Series
Contact Material
-
Contact Finish
-
Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in GBP
Tray
QtyUnit PriceExt Price
100£1.69750£169.75
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package25