ATBDR3515S1

DigiKey Part Number
ATBDR3515S1-ND
Manufacturer
Manufacturer Product Number
ATBDR3515S1
Description
DIN RAIL 35MMX15MM SLOT 39" STL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 39.370" (1000.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Tray
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.378" W x 0.591" H (35.00mm x 15.00mm)
Length
39.370" (1000.00mm)
Thickness
-
Material
Steel
Plating
Zinc
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
100£3.56360£356.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.56360
Unit Price with VAT:£4.27632