
MSAS-04PMMS-SF8001 | |
|---|---|
DigiKey Part Number | 1754-MSAS-04PMMS-SF8001-ND |
Manufacturer | Amphenol LTW |
Manufacturer Product Number | MSAS-04PMMS-SF8001 |
Description | M SERIES, M12, 4A, 04 PINS, RECE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.28000 | £5.28 |
| 10 | £4.48600 | £44.86 |
| 25 | £4.20440 | £105.11 |
| 50 | £4.00380 | £200.19 |
| 100 | £3.81260 | £381.26 |
| 250 | £3.57400 | £893.50 |
| 500 | £3.40350 | £1,701.75 |
| 1,000 | £3.24120 | £3,241.20 |
| 2,500 | £3.03855 | £7,596.38 |
| Unit Price without VAT: | £5.28000 |
|---|---|
| Unit Price with VAT: | £6.33600 |

