
MSAS-04PFFS-SF8002 | |
|---|---|
DigiKey Part Number | 1754-MSAS-04PFFS-SF8002-ND |
Manufacturer | Amphenol LTW |
Manufacturer Product Number | MSAS-04PFFS-SF8002 |
Description | M SERIES, M12, 4A, 04 PINS, RECE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.04000 | £6.04 |
| 10 | £5.13100 | £51.31 |
| 25 | £4.80960 | £120.24 |
| 50 | £4.57980 | £228.99 |
| 100 | £4.36130 | £436.13 |
| 250 | £4.08828 | £1,022.07 |
| 500 | £3.89332 | £1,946.66 |
| 1,000 | £3.70766 | £3,707.66 |
| Unit Price without VAT: | £6.04000 |
|---|---|
| Unit Price with VAT: | £7.24800 |

