DU-22PMMP-LC7001

DigiKey Part Number
1754-DU-22PMMP-LC7001-ND
Manufacturer
Manufacturer Product Number
DU-22PMMP-LC7001
Description
CERES, LARGE SIZE, 2A, 22 PINS,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
22
Shell Size - Insert
D
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
-
Base Product Number
In-Stock: 76
Can ship immediately
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.63000£8.63
10£6.62300£66.23
25£5.98360£149.59
50£5.55100£277.55
100£5.15810£515.81
250£4.69476£1,173.69
500£4.38238£2,191.19
1,000£4.09978£4,099.78
Manufacturers Standard Package
Unit Price without VAT:£8.63000
Unit Price with VAT:£10.35600