QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available

M85049/7-44Z

Digi-Key Part Number
623-M85049/7-44Z-ND
Manufacturer
Amphenol Interconnect India
Manufacturer Product Number
M85049/7-44Z
Supplier
Description
BACKSHELL 45 DEGREE ENVRN 26482
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Black Connector Backshell, Cable Clamp - 22
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Interconnect India
Series
Package
Bag
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.130" ~ 0.310" (3.30mm ~ 7.87mm)
Diameter - Outside
1.470" (37.34mm)
Shell Size - Insert
22
Thread Size
-
Cable Exit
45°
Material
Aluminum Alloy
Plating
Zinc Cobalt
Shielding
Unshielded
Color
Black
Features
Clamp Screws
Ingress Protection
Environment Resistant
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Bag
QtyUnit PriceExt Price
25£20.77640£519.41
Additional Resources
AttributeDescription
Other Names623-M85049/7-44Z
Standard Package25