QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available

M85049/57G18Z

Digi-Key Part Number
623-M85049/57G18Z-ND
Manufacturer
Amphenol Interconnect India
Manufacturer Product Number
M85049/57G18Z
Supplier
Description
BACKSHELL 45 DEGREE TIE WRAP D38
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Black Connector Cable Clamp - 18, 19
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Interconnect India
Series
Package
Bag
Part Status
Active
Type
Cable Clamp
Cable Opening
0.780" (19.81mm)
Diameter - Outside
1.380" (35.05mm)
Shell Size - Insert
18, 19
Thread Size
-
Cable Exit
45°
Material
Aluminum Alloy
Plating
Zinc Cobalt
Shielding
Unshielded
Color
Black
Features
Ground Lug
Ingress Protection
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series I, II
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Bag
QtyUnit PriceExt Price
25£14.79000£369.75
Additional Resources
AttributeDescription
Other Names623-M85049/57G18Z
Standard Package25