QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available

M85049/31S20Z

Digi-Key Part Number
623-M85049/31S20Z-ND
Manufacturer
Amphenol Interconnect India
Manufacturer Product Number
M85049/31S20Z
Supplier
Description
BACKSHELL STRAIGHT GROMMET NUT 2
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Black Connector Backshell, E Nut - 20, 37
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Interconnect India
Series
Package
Bag
Part Status
Active
Type
Backshell, E Nut
Cable Opening
-
Diameter - Outside
1.370" (34.80mm)
Shell Size - Insert
20, 37
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Zinc Cobalt
Shielding
Unshielded
Color
Black
Features
Self Locking
Ingress Protection
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Bag
QtyUnit PriceExt Price
25£9.39240£234.81
Additional Resources
AttributeDescription
Other Names623-M85049/31S20Z
Standard Package25