QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available

M85049/2920Z06A

Digi-Key Part Number
623-M85049/2920Z06A-ND
Manufacturer
Amphenol Interconnect India
Manufacturer Product Number
M85049/2920Z06A
Supplier
Description
BACKSHELL STRAIGHT NON ENV D3899
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Black Connector Backshell, Cable Clamp - 20, 21
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Interconnect India
Series
Package
Bag
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.560" ~ 0.750" (14.22mm ~ 19.05mm)
Shell Size - Insert
20, 21
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Zinc Cobalt
Shielding
Unshielded
Color
Black
Features
Clamp Screws
Ingress Protection
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series I, II
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Bag
QtyUnit PriceExt Price
25£19.55000£488.75
Additional Resources
AttributeDescription
Other Names623-M85049/2920Z06A
Standard Package25