QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available

M85049/26-1-40Z

Digi-Key Part Number
623-M85049/26-1-40Z-ND
Manufacturer
Amphenol Interconnect India
Manufacturer Product Number
M85049/26-1-40Z
Supplier
Description
BACKSHELL STRAIGHT CRIMP RING 26
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Black Connector Backshell - 40
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Interconnect India
Series
Package
Bag
Part Status
Active
Type
Backshell
Cable Opening
2.070" (52.58mm)
Diameter - Outside
2.720" (69.09mm)
Shell Size - Insert
40
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Zinc Cobalt
Shielding
Unshielded
Color
Black
Features
-
Ingress Protection
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Bag
QtyUnit PriceExt Price
25£18.60360£465.09
Additional Resources
AttributeDescription
Other Names623-M85049/26-1-40Z
Standard Package25