
DB-8 | |
|---|---|
DigiKey Part Number | DB-8-ND |
Manufacturer | |
Manufacturer Product Number | DB-8 |
Description | CABLE GRIP 6.35-9.53MM ALUMINUM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Aluminum Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.375" (9.53mm) |
Manufacturer Amphenol Industrial Operations | Conduit Hub Size 1/2" (12.7mm) |
Series | Panel Hole Size 0.875" (22.2mm), 7/8" |
Packaging Bulk | Material Aluminum |
Part Status Active | Includes Compression Nut, Strain Relief |
Type Cable Grip | Color Silver |
Outside Cable Diameter (Min) 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £12.94020 | £647.01 |
| Unit Price without VAT: | £12.94020 |
|---|---|
| Unit Price with VAT: | £15.52824 |

