cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85832-160LF

Digi-Key Part Number
85832-160LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
85832-160LF
Supplier
Description
CONN HEADER 60POS PCB
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
60 Connector Header, Male Pins Through Hole Natural, White -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
60
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural, White
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Tube
QtyUnit PriceExt Price
960£1.82508£1,752.08