77311-x93-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77311-893-36LF

Digi-Key Part Number
77311-893-36LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
77311-893-36LF
Supplier
Description
CONN HEADER VERT 36POS 2.54MM
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bag
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
36
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.236" (6.00mm)
Contact Length - Post
0.189" (4.80mm)
Overall Contact Length
0.525" (13.34mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package100
Substitutes (29)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
929647-09-36-I3M9,1583M156537-36-ND£7.45000search-similar
929647-01-36-EU3M9923M156268-36-ND£5.60000search-similar
929647-04-36-I3M5043M156520-36-ND£7.45000search-similar
929400-01-36-RK3M3,551929400E-01-36-ND£2.10000search-similar
929647-03-36-I3M2483M156518-36-ND£6.91000search-similar