cms-photo-not-available

76209-005

Digi-Key Part Number
76209-005-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
76209-005
Supplier
Description
CONN PC PIN SQUARE
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bag
Part Status
Active
Terminal Type
Single Post
Terminal Style
Pin Retention
Pin Size - Above Flange
0.025" (0.64mm) Square
Pin Size - Below Flange
0.025" (0.64mm) Square
Length - Above Flange
-
Length - Below Flange
-
Length - Overall
0.460" (11.68mm)
Flange Diameter
-
Mounting Hole Diameter
0.034" ~ 0.036" (0.86mm ~ 0.91mm)
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
0.062" ~ 0.125" (1.57mm ~ 3.18mm)
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Bag
QtyUnit PriceExt Price
5,000£1.35972£6,798.60
Additional Resources
AttributeDescription
Standard Package1,000