cms-photo-not-available

74977-101052

Digi-Key Part Number
74977-101052-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
74977-101052
Supplier
Description
CONN HEADER HIGH SPEED 36POS PCB
Detailed Description
36 Connector Header, Male Pins Through Hole Natural High Speed
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
High Speed
Number of Positions
36
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
30 Signal, 6 Ground
Features
-
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Color
Natural
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package384
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
5223011-1TE Connectivity AMP Connectors385A144347-ND£6.21000Similar