cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73450-001

Digi-Key Part Number
73450-001-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
73450-001
Supplier
Description
CONN RCPT IEEE 1394 FIREWIRE R/A
Detailed Description
Firewire (IEEE 1394) - Receptacle Connector 6 Position Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Firewire (IEEE 1394)
Number of Contacts
6
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
1.5A per Contact
Voltage - Rated
40VDC
Mating Cycles
-
Shielding
Shielded
Contact Finish
Gold, GXT™
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package2,700