cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51702-11202000AALF

Digi-Key Part Number
51702-11202000AALF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
51702-11202000AALF
Supplier
Description
CONN HEADER BLADE PWR 32POS PCB
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
32 Connector Header, Male Pins and Blades Through Hole Black Blade Power
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins and Blades
Connector Style
Blade Power
Number of Positions
32
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
20 Signal, 12 Power
Features
Board Lock, Mating Guide
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 105°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Tray
QtyUnit PriceExt Price
264£7.55553£1,994.66
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package22