cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5043EF4832Y223G

Digi-Key Part Number
5043EF4832Y223G-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
5043EF4832Y223G
Supplier
Description
DIN HDR STR STB 3 ROW
Detailed Description
- Position Din Connector Header, Male Pins - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
-
Package
Bulk
Part Status
Obsolete
Connector Type
Header, Male Pins
Number of Positions
-
Number of Positions Loaded
-
Pitch
-
Number of Rows
3
Style
-
Mounting Type
-
Termination
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-
Current Rating (Amps)
-
Material Flammability Rating
-
Material - Insulation
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package152