cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50294-5138E

Digi-Key Part Number
50294-5138E-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
50294-5138E
Supplier
Description
CONN RCPT HD 138POS PCB
Detailed Description
138 Connector Receptacle, Female Sockets Through Hole, Right Angle - High Density (HDC, HDI, HPC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bulk
Part Status
Obsolete
Connector Usage
Daughtercard
Connector Type
Receptacle, Female Sockets
Connector Style
High Density (HDC, HDI, HPC)
Number of Positions
138
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Number of Columns
46
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
50294-5138
50294-5138-ND
Standard Package9