cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50003-1056ELF

Digi-Key Part Number
50003-1056ELF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
50003-1056ELF
Supplier
Description
CONN RCPT HD 56POS PCB
Detailed Description
56 Connector Receptacle, Female Sockets Through Hole, Right Angle - High Density (HDC, HDI, HPC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
High Density (HDC, HDI, HPC)
Number of Positions
56
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
14
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package50