cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20021814-10020T1LF

Digi-Key Part Number
20021814-10020T1LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
20021814-10020T1LF
Supplier
Description
CONN HDR 20POS 0.050" STACK TH
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
20 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Active
Number of Positions
20
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Length - Overall Pin
0.630" (16.000mm)
Length - Post (Mating)
0.138" (3.500mm)
Length - Stack Height
0.394" (10.000mm)
Length - Tail
0.098" (2.500mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
Flash
Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Tube
QtyUnit PriceExt Price
1,980£1.43709£2,845.44
Additional Resources
AttributeDescription
Standard Package22