20021444-00012T4LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20021444-00012T4LF
20021444-00012T4LF
20021444-00012T4LF

20021444-00012T4LF

Digi-Key Part Number
609-5077-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
20021444-00012T4LF
Supplier
Description
CONN RCPT 12POS IDC 30AWG GOLD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
12 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
12
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
30 AWG
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4051
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£2.85000£2.85
23£2.58696£59.50
46£2.39304£110.08
92£2.27913£209.68
230£1.99422£458.67
460£1.93724£891.13
966£1.65236£1,596.18
2,415£1.53841£3,715.26

Other Suppliers on Digi-Key

2,620In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
20021444-00012T4LF-ND
609-5077
2266-20021444-00012T4LF
Standard Package23