cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10131932-128ULF

Digi-Key Part Number
10131932-128ULF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10131932-128ULF
Supplier
Description
CONN RCPT 28P 0.079 GOLD PCB R/A
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
28 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board
Number of Positions
28
Number of Positions Loaded
All
Pitch - Mating
0.079" (2.00mm)
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.157" (4.00mm)
Contact Length - Post
0.098" (2.50mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
200V
Applications
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Tube
QtyUnit PriceExt Price
1,800£1.32784£2,390.11
Additional Resources
AttributeDescription
Standard Package20