cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127397-01H2410LF

Digi-Key Part Number
10127397-01H2410LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10127397-01H2410LF
Supplier
Description
CONN HDR BLADE PWR 19POS EDGE MT
Detailed Description
19 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins and Blades
Connector Style
Blade Power
Number of Positions
19
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
15 Signal, 9 Power
Features
Board Lock, Mating Guide
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Tray
QtyUnit PriceExt Price
384£12.60672£4,840.98
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.