cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10124806-01416LF

Digi-Key Part Number
10124806-01416LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10124806-01416LF
Supplier
Description
CONN SKT DIMM 288POS PCB
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
288 Position DIMM DDR4 SDRAM Socket Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
-
Package
Tray
Part Status
Active
Connector Style
DIMM
Number of Positions
288
Memory Type
DDR4 SDRAM
Standards
MO-309
Mounting Type
Through Hole
Features
Board Lock, Latches
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Tray
QtyUnit PriceExt Price
1,960£5.41683£10,616.99
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package56