cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10122517-0121LF

Digi-Key Part Number
10122517-0121LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10122517-0121LF
Supplier
Description
CONN MOD JACK 8P8C R/A SHLD
Manufacturer Standard Lead Time
8
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Amphenol ICC (FCI)
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Shielded
Ratings
-
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Polyamide (PA), Nylon
Operating Temperature
-
1 (Unlimited)
EAR99
8536.69.4040
All prices are in GBP
Tray
QtyUnit PriceExt Price
4,000£2.04817£8,192.68
50