cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10106268-7003001LF

Digi-Key Part Number
10106268-7003001LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10106268-7003001LF
Supplier
Description
CONN RCPT BLADE PWR 19POS PCB
Detailed Description
19 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Blade Power
Number of Positions
19
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
12 Signal, 7 Power
Features
Board Lock, Guide Pin
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Tray
QtyUnit PriceExt Price
432£6.18093£2,670.16
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package18