10104997 Drawing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10104997-R0C-80B

Digi-Key Part Number
10104997-R0C-80B-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10104997-R0C-80B
Supplier
Description
CONN HEADER XCEDE PCB
Detailed Description
- Connector Header, Male Pins and Blades Through Hole Gray XCede®, Guide Right
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Amphenol ICC (FCI)
Bulk
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Pins and Blades
Connector Style
XCede®, Guide Right
Number of Positions
-
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
6
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
54 Differential Pairs
Features
Key
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
-
1 (Unlimited)
EAR99
8536.69.4040
120