cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10091836-00001LF

Digi-Key Part Number
10091836-00001LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10091836-00001LF
Supplier
Description
CONN HEADER HIGH SPEED PCB
Detailed Description
- Connector Header, Male Blades Through Hole Gray High Speed
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Blades
Connector Style
High Speed
Number of Positions
-
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
24 Differential Pairs
Features
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Gray
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package288