cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10074146-10208LF

Digi-Key Part Number
10074146-10208LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10074146-10208LF
Supplier
Description
DDR3 240P SMT ASSY
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
240 Position RDIMM DDR3 SDRAM Socket Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Connector Style
RDIMM
Number of Positions
240
Memory Type
DDR3 SDRAM
Standards
MO-269
Mounting Type
Surface Mount
Features
Board Lock, Latches
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Tray
QtyUnit PriceExt Price
1,680£2.15730£3,624.26
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package28