cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10022753-129LF

Digi-Key Part Number
10022753-129LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10022753-129LF
Supplier
Description
CONN CIC RCPT 29POS 2.54MM
Detailed Description
29 Position CIC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Obsolete
Flat Flex Type
CIC
Mounting Type
Free Hanging (In-Line)
Connector/Contact Type
Receptacle
Number of Positions
29
Pitch
0.100" (2.54mm)
Termination
IDC
FFC, FCB Thickness
0.33mm
Height Above Board
-
Locking Feature
Latch Lock
Cable End Type
-
Contact Material
Copper Nickel Alloy
Contact Finish
Tin
Housing Material
Thermoplastic
Actuator Material
-
Features
-
Voltage Rating
500V
Operating Temperature
-65°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A per Contact
Contact Finish Thickness
100.0µin (2.54µm)
Housing Color
Blue
Actuator Color
-
Mating Cycles
100
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4051
Additional Resources
AttributeDescription
Standard Package100