10018783-11013TLF
10018783-11013TLF
PCI Express

10018783-11013TLF

Digi-Key Part Number
609-1990-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10018783-11013TLF
Supplier
Description
CONN PCI EXP FEMALE 164POS 0.039
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
-
Package
Tray
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
164
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Board Lock, Locking Ramp
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyamide (PA), Nylon, Glass Filled
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
Tray
QtyUnit PriceExt Price
1,800£1.05802£1,904.44
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names609-1990
Standard Package30