G800LQ594032HR

DigiKey Part Number
664-G800LQ594032HR-ND
Manufacturer
Manufacturer Product Number
G800LQ594032HR
Description
PIN HEADER 2.54MM PITCH STR DIP,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.236" (6.00mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.453" (11.50mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-25°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
250VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
In-Stock: 3,997
Can ship immediately
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.12400£1.24
100£0.09400£9.40
500£0.07820£39.10
2,000£0.06710£134.20
6,000£0.05970£358.20
10,000£0.05663£566.30
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200