cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM16PIE91ERPLF

Digi-Key Part Number
RM16PIE91ERPLF-ND
Manufacturer
Manufacturer Product Number
RM16PIE91ERPLF
Description
RM16PIE91ERPLF
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Contact Gold Power Pin 16 AWG Solder Cup
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bulk
Product Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Solder Cup
Wire Gauge
16 AWG
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Current Rating (Amps)
10 A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1,000£6.73710£6,737.10
Additional Resources
AttributeDescription
Standard Package1,000