cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC12PIE51DRPLF

Digi-Key Part Number
RC12PIE51DRPLF-ND
Manufacturer
Manufacturer Product Number
RC12PIE51DRPLF
Description
CONN CONTACT
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Contact Gold Power Socket 12 AWG Solder Cup
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bulk
Product Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Solder Cup
Wire Gauge
12 AWG
Contact Finish
Gold
Contact Finish Thickness
59.0µin (1.50µm)
Current Rating (Amps)
20 A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1,000£8.98299£8,982.99
Additional Resources
AttributeDescription
Standard Package1,000