cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20021813-08006T4LF

Digi-Key Part Number
20021813-08006T4LF-ND
Manufacturer
Manufacturer Product Number
20021813-08006T4LF
Description
CONN HDR 6POS 0.050" STACK T/H
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
6 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Product Status
Active
Number of Positions
6
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Length - Overall Pin
0.551" (14.000mm)
Length - Post (Mating)
0.138" (3.500mm)
Length - Stack Height
0.315" (8.000mm)
Length - Tail
0.098" (2.500mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Tube
QtyUnit PriceExt Price
2,993£0.82549£2,470.69
Additional Resources
AttributeDescription
Standard Package73