cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10135177-08111LF

Digi-Key Part Number
10135177-08111LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10135177-08111LF
Description
CONN RCPT 8POS 0.059 TIN SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
8 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tape & Reel (TR)
Product Status
Active
Connector Type
Receptacle
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
8
Number of Positions Loaded
All
Pitch - Mating
0.059" (1.50mm)
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Latch Holder
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Insulation Color
-
Insulation Height
0.254" (6.45mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place, Solder Retention
Current Rating (Amps)
2A
Voltage Rating
100V
Applications
-
Insulation Material
Thermoplastic
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000£0.55230£8,284.50
Additional Resources
AttributeDescription
Standard Package500