
10114828-10112LF | |
|---|---|
DigiKey Part Number | 609-10114828-10112LFTR-ND - Tape & Reel (TR) 609-10114828-10112LFCT-ND - Cut Tape (CT) 609-10114828-10112LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10114828-10112LF |
Description | CONN HEADER SMD 12POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114828-10112LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.089" (2.25mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.185" (4.70mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.64800 | £6.48 |
| 100 | £0.55070 | £55.07 |
| 500 | £0.49154 | £245.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.46806 | £468.06 |
| 2,000 | £0.44572 | £891.44 |
| 3,000 | £0.43315 | £1,299.45 |
| 5,000 | £0.41783 | £2,089.15 |
| 7,000 | £0.40803 | £2,856.21 |
| 10,000 | £0.39790 | £3,979.00 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

