


UE36C3620005A3A | |
|---|---|
DigiKey Part Number | 664-UE36C3620005A3A-ND |
Manufacturer | |
Manufacturer Product Number | UE36C3620005A3A |
Description | 1X3 QSFP-DD CAGE WITH 6.5MM HIGH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage, Ganged (1 x 3) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE36C3620005A3A Models |
Category | Connector Style Cage, Ganged (1 x 3) with Heat Sink |
Manufacturer Amphenol ICC (Commercial Products) | Connector Type QSFP-DD (Double Density) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.14000 | £28.14 |
| 12 | £23.60917 | £283.31 |
| 36 | £21.84889 | £786.56 |
| 60 | £21.07600 | £1,264.56 |
| 108 | £20.22056 | £2,183.82 |
| 252 | £19.04865 | £4,800.26 |
| Unit Price without VAT: | £28.14000 |
|---|---|
| Unit Price with VAT: | £33.76800 |

